Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Estatec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | - | |
Cord Length | 8' (2.44m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.00000 | $13.00 |