ETH-071-14-15-S-H1

DigiKey Part Number
2985-ETH-071-14-15-S-H1-ND
Manufacturer
Manufacturer Product Number
ETH-071-14-15-S-H1
Description
TE MODULE,71 COUPLES,H1,SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Peltier Module 34.0W @ 25°C 6.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
European Thermodynamics Ltd
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 30.00mm L x 30.00mm W
Qmax @ Th
34.0W @ 25°C
Delta Tmax @ Th
-
Height
3.80mm
Number of Stages
1
Current - Max
6.6 A
Voltage - Max
9.1 V
Resistance
1.1 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Silicone
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.18000$14.18
5$13.32600$66.63
10$12.97500$129.75
25$12.52520$313.13
50$12.19520$609.76
100$11.87380$1,187.38
Manufacturers Standard Package