GM250-127-28-10 | |
---|---|
DigiKey Part Number | 2985-GM250-127-28-10-ND |
Manufacturer | |
Manufacturer Product Number | GM250-127-28-10 |
Description | TE GENERATOR 127 COUPLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Peltier Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Height | 4.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.87000 | $94.87 |
5 | $89.13400 | $445.67 |
10 | $86.77000 | $867.70 |
25 | $83.74240 | $2,093.56 |
50 | $81.52320 | $4,076.16 |
100 | $79.36270 | $7,936.27 |