19-047T/T8GABDR6X1-H01/4T | |
---|---|
DigiKey Part Number | 1080-19-047T/T8GABDR6X1-H01/4TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-047T/T8GABDR6X1-H01/4T |
Description | LED RGBW DIFFUSED 0504 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 622nm Red, 531nm Green, 471nm Blue LED Indication - Discrete 1.75V Red, 2.4V Green, 2.7V Blue, 2.7V White 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.75V Red, 2.4V Green, 2.7V Blue, 2.7V White | |
Current - Test | 1mA Red, 1mA Green, 1mA Blue, 1mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.45mm L x 1.00mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.19484 | $2,338.08 |
28,000 | $0.18474 | $5,172.72 |