H11L1S1(TA)-V

DigiKey Part Number
1080-1494-2-ND - Tape & Reel (TR)
1080-1494-1-ND - Cut Tape (CT)
1080-1494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L1S1(TA)-V
Description
OPTOISO 5KV OPEN COLLECTOR 6SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60mA
Voltage - Supply
3V ~ 16V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
In-Stock: 1,151
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.78000$1.78
10$1.13500$11.35
100$0.80570$80.57
500$0.67604$338.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63620$636.20
2,000$0.60354$1,207.08
3,000$0.58723$1,761.69
5,000$0.56920$2,846.00
7,000$0.55868$3,910.76
10,000$0.54859$5,485.90
Manufacturers Standard Package