EM004LXQBDH13IS1T | |
---|---|
DigiKey Part Number | 819-EM004LXQBDH13IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM004LXQBDH13IS1T |
Description | IC RAM 4MB XSPI/QUAD 8DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 133 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $15.44700 | $154.47 |
25 | $14.72960 | $368.24 |
40 | $14.37425 | $574.97 |
80 | $13.86525 | $1,109.22 |
230 | $13.12313 | $3,018.32 |
455 | $12.66426 | $5,762.24 |