55620 | |
---|---|
DigiKey Part Number | 5795-55620-ND - Tape & Box (TB) |
Manufacturer | Excel Blades |
Manufacturer Product Number | 55620 |
Description | 8" Soft Grip Scissors |
Customer Reference | |
Detailed Description | Shears (Scissors) Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Stainless Steel | |
Weight | 0.22 lb (99.79 g) |
