G312008000 | |
---|---|
DigiKey Part Number | 1601-G312008000-ND |
Manufacturer | |
Manufacturer Product Number | G312008000 |
Description | LENS PLANO-CONVEX 6MM N-BK7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 6mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 6mm | |
Clear Aperture | - | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 0.68mm | |
Optic Material | N-BK7 | |
Mounting Type | Unmounted |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.00000 | $38.00 |