211D-N | |
---|---|
DigiKey Part Number | 2827-211D-N-ND |
Manufacturer | |
Manufacturer Product Number | 211D-N |
Description | BRUSH SINGLE HEAD NYLON 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Nylon | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.83000 | $31.83 |
5 | $30.06400 | $150.32 |
12 | $28.29583 | $339.55 |
36 | $27.41194 | $986.83 |