231-SA-SE

DigiKey Part Number
2827-231-SA-SE-ND
Manufacturer
Manufacturer Product Number
231-SA-SE
Description
TWEEZERS - STRAIGHT GENERAL ASSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Serrated Pointed 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, Serrated
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$9.14000$9.14
5$8.47400$42.37
12$8.13083$97.57
36$7.72000$277.92
Manufacturers Standard Package