334D | |
---|---|
DigiKey Part Number | 2827-334D-ND |
Manufacturer | |
Manufacturer Product Number | 334D |
Description | PROBE - DOUBLE ENDED - 45 CURVED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Angled Stainless Steel 5.41" (137.5mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Angled | |
Length - Overall | 5.41" (137.5mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
5 | $7.60000 | $38.00 |
12 | $6.79917 | $81.59 |
36 | $6.59944 | $237.58 |