WH-WB45NBT | |
---|---|
DigiKey Part Number | WH-WB45NBT-ND |
Manufacturer | |
Manufacturer Product Number | WH-WB45NBT |
Description | RF TXRX MOD BT WIFIU.FL CHAS MNT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CSR8510 | |
Memory Size | 128MB Flash, 64MB RAM | |
Voltage - Supply | 1.76V ~ 1.84V, 3.14V ~ 3.47V | |
Current - Receiving | 57mA ~ 71mA | |
Current - Transmitting | 265mA ~ 335mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $110.06248 | $11,556.56 |