2508051217Z3 | |
---|---|
DigiKey Part Number | 1934-2508051217Z3TR-ND - Tape & Reel (TR) 1934-2508051217Z3CT-ND - Cut Tape (CT) 1934-2508051217Z3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051217Z3 |
Description | MULTI-LAYER CHIP BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07200 | $0.72 |
25 | $0.06240 | $1.56 |
50 | $0.05580 | $2.79 |
100 | $0.05000 | $5.00 |
250 | $0.04300 | $10.75 |
500 | $0.03826 | $19.13 |
1,000 | $0.03389 | $33.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02175 | $87.00 |