2512061027Y1

DigiKey Part Number
1934-1428-2-ND - Tape & Reel (TR)
1934-1428-1-ND - Cut Tape (CT)
1934-1428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512061027Y1
Description
FERRITE BEAD 1K OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512061027Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
In-Stock: 2,485
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10200$1.02
25$0.08800$2.20
50$0.07880$3.94
100$0.07050$7.05
250$0.06052$15.13
500$0.05370$26.85
1,000$0.04746$47.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03428$102.84
6,000$0.03263$195.78
Manufacturers Standard Package