2773001111

DigiKey Part Number
1934-1556-ND
Manufacturer
Manufacturer Product Number
2773001111
Description
FERRITE BEAD 64 OHM AXIAL 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Ohms @ 25 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
EDA/CAD Models
2773001111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
64 Ohms @ 25 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.175" L (3.51mm x 4.44mm)
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13900$1.39
25$0.12040$3.01
50$0.10760$5.38
100$0.09610$9.61
250$0.08228$20.57
500$0.07280$36.40
1,000$0.06409$64.09
5,000$0.05408$270.40
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.