2815002302 | |
---|---|
DigiKey Part Number | 1934-2815002302-ND |
Manufacturer | |
Manufacturer Product Number | 2815002302 |
Description | FERRITE CORE 2 HOLE 15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 15 Ferrite Core Multi-Hole (2) Type 0.136" (3.45mm) Length 0.079" (2.00mm) Width Diameter 0.132" (3.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 15 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.132" (3.35mm) | |
Length | 0.136" (3.45mm) | |
Width | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.01950 | $1,170.00 |