2944778301 | |
---|---|
DigiKey Part Number | 1934-1225-ND |
Manufacturer | |
Manufacturer Product Number | 2944778301 |
Description | FERRITE BEAD 372 OHM 8-THD 4LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 372 Ohms @ 100 MHz 4 Ferrite Bead 8-THD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 372 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-THD | |
Mounting Type | Through Hole | |
Height (Max) | 0.465" (11.80mm) | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.11400 | $11.14 |
25 | $0.95360 | $23.84 |
50 | $0.84380 | $42.19 |
100 | $0.74260 | $74.26 |
250 | $0.62752 | $156.88 |