5943001921 | |
---|---|
DigiKey Part Number | 1934-5943001921-ND |
Manufacturer | |
Manufacturer Product Number | 5943001921 |
Description | FERRITE CORE TOROID 965NH 43 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.533" (13.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 965 nH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 1.04 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 29.9 | |
Effective Magnetic Volume (Ve) mm³ | 930.0 | |
Finish | Plastic | |
Height | 0.533" (13.55mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,484 | $0.34625 | $860.09 |