5995001001

DigiKey Part Number
1934-5995001001-ND
Manufacturer
Manufacturer Product Number
5995001001
Description
FERRITE CORE TOROID 1949NH 95
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 95 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.295" (7.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5995001001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
95
Diameter
1.142" (29.00mm)
Inductance Factor (Al)
1949 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
0.01934
Effective Length (le) mm
73.7
Effective Area (Ae) mm²
38.0
Effective Magnetic Volume (Ve) mm³
2798.0
Finish
Uncoated
Height
0.295" (7.50mm)
Length
-
Width
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.64400$16.44
25$1.40240$35.06
40$1.28900$51.56
80$1.13225$90.58
230$0.99626$229.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.