FL77905MX | |
---|---|
DigiKey Part Number | 2156-FL77905MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FL77905MX |
Description | IC LED DRV OFFL PWM 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output AC DC Offline Switcher Analog, PWM, TRIAC Dimming 53.6mA, 93.8mA, 104.2mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 305VAC | |
Voltage - Output | 18V | |
Current - Output / Channel | 53.6mA, 93.8mA, 104.2mA | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $0.83000 | $298.80 |