EZ-240-NMH-X | |
---|---|
DigiKey Part Number | 5328-EZ-240-NMH-X-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | EZ-240-NMH-X |
Description | CONN PLUG CRIMP/NON-SOLDER CONTA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 2500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.33000 | $23.33 |
10 | $17.13700 | $171.37 |
25 | $15.55000 | $388.75 |
100 | $13.77930 | $1,377.93 |
250 | $12.92280 | $3,230.70 |
500 | $12.86250 | $6,431.25 |