LMR-400-BULK | |
---|---|
DigiKey Part Number | 5328-LMR-400-BULK-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | LMR-400-BULK |
Description | CBL COAX BLK PE JACKET 1=1' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |