SA3N10W-40 | |
---|---|
DigiKey Part Number | 5328-SA3N10W-40-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | SA3N10W-40 |
Description | FXD ATTN PLUG-JACK TYPE N 1.2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 3 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.01000 | $255.01 |