SC2030 | |
---|---|
DigiKey Part Number | 5328-SC2030-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | SC2030 |
Description | MALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.89000 | $22.89 |
10 | $18.66100 | $186.61 |
25 | $17.20400 | $430.10 |
50 | $16.17880 | $808.94 |
100 | $15.21510 | $1,521.51 |
250 | $14.51248 | $3,628.12 |