SM6726

DigiKey Part Number
5328-SM6726-ND
Manufacturer
Fairview Microwave
Manufacturer Product Number
SM6726
Description
ADAPT JACK-JACK BNC TRIAX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Triaxial Jack, Female Socket To BNC Triaxial Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Triaxial Jack, Female Socket
Convert To (Adapter End)
BNC Triaxial Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Three Lug
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$92.74000$92.74
Manufacturers Standard Package