TC-400-NMH-RA-D | |
---|---|
DigiKey Part Number | 5328-TC-400-NMH-RA-D-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | TC-400-NMH-RA-D |
Description | CONN PLUG SOLDER/SOLDER TYPE N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.97000 | $30.97 |
10 | $22.62700 | $226.27 |
25 | $20.45440 | $511.36 |
100 | $20.12500 | $2,012.50 |