TC-400-TM-X | |
---|---|
DigiKey Part Number | 5328-TC-400-TM-X-ND |
Manufacturer | Fairview Microwave |
Manufacturer Product Number | TC-400-TM-X |
Description | CONN PLUG CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.34000 | $20.34 |
10 | $14.45300 | $144.53 |
25 | $12.92040 | $323.01 |
100 | $11.71250 | $1,171.25 |