BLG40FB16 | |
---|---|
DigiKey Part Number | 1914-BLG40FB16TR-ND - Tape & Reel (TR) 1914-BLG40FB16CT-ND - Cut Tape (CT) 1914-BLG40FB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLG40FB16 |
Description | OPENSOURCE MEDICAL IOT GATEWAYS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, LTE, Zigbee® Gateway |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LTE, Zigbee® | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.58000 | $94.58 |
10 | $75.88200 | $758.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $71.11360 | $1,777.84 |
50 | $70.52500 | $3,526.25 |