EV-BM840 | |
---|---|
DigiKey Part Number | 1914-EV-BM840-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM840 |
Description | EVALUATION BOARDS AND DEVELOPMEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM840, nRF52840 - Transceiver; Bluetooth® 5.x (BLE) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
For Use With/Related Products | BM840, nRF52840 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.13000 | $51.13 |
10 | $51.01100 | $510.11 |
25 | $50.96440 | $1,274.11 |
100 | $50.89360 | $5,089.36 |