3000003959

DigiKey Part Number
5293-3000003959-ND
Manufacturer
Faulhaber
Manufacturer Product Number
3000003959
Description
2610T006B
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 3403 RPM 9W 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Faulhaber
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
6VDC
RPM
3403 RPM
Torque - Rated (oz-in / mNm)
0.406 / 2.87
Power - Rated
9W
Encoder Type
-
Size / Dimension
Round - 1.024" Dia (26.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.276" (7.00mm)
Mounting Hole Spacing
1.181" (30.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-25°C ~ 80°C
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Faulhaber
A separate $9.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$127.00000$127.00
5$101.10000$505.50
20$78.10000$1,562.00
50$69.40000$3,470.00