CR17450E-R | |
---|---|
DigiKey Part Number | 3414-CR17450E-R-ND |
Manufacturer | |
Manufacturer Product Number | CR17450E-R |
Description | BATTERY LITHIUM 3V CR17450 |
Customer Reference | |
Detailed Description | CR17450 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity |