LR20 F/BF6 | |
---|---|
DigiKey Part Number | SY632-F061-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF6 |
Description | BATTERY PACK ALKALINE 9V D |
Customer Reference | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 8.08" L x 1.35" W x 2.42" H (205.2mm x 34.2mm x 61.5mm) | |
Weight | 786 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.39000 | $27.39 |
10 | $22.68300 | $226.83 |
50 | $19.88100 | $994.05 |
100 | $18.78360 | $1,878.36 |
250 | $17.42540 | $4,356.35 |
500 | $16.46350 | $8,231.75 |