LR6 G07/BL2X2 | |
---|---|
DigiKey Part Number | SY634-L022-ND |
Manufacturer | |
Manufacturer Product Number | LR6 G07/BL2X2 |
Description | BATTERY PACK ALKALINE 6V AA |
Customer Reference | |
Detailed Description | AA 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.875Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 3.98" H (29.0mm x 14.5mm x 101.0mm) | |
Weight | 96 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.18700 | $41.87 |
50 | $3.66980 | $183.49 |
100 | $3.46720 | $346.72 |
250 | $3.21648 | $804.12 |
500 | $3.03894 | $1,519.47 |
1,000 | $2.87120 | $2,871.20 |
2,500 | $2.66360 | $6,659.00 |