C30024 | |
---|---|
DigiKey Part Number | 5778-C30024-ND |
Manufacturer | Ferrotec |
Manufacturer Product Number | C30024 |
Description | FCTW60101-3301 |
Customer Reference | |
Detailed Description | Recirculating Chiller 100 ~ 240VAC 600 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferrotec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Recirculating Chiller | |
Power - Cooling | 600 W | |
Voltage | 100 ~ 240VAC | |
Operating Temperature | 5°C ~ 40°C |
