E14/3.5/5/R-3F4

DigiKey Part Number
1779-E14/3.5/5/R-3F4-ND
Manufacturer
Manufacturer Product Number
E14/3.5/5/R-3F4
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F4 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 14 x 3.5 x 5
Material
3F4
Diameter
-
Inductance Factor (Al)
780 nH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
710.0
Core Factor (ΣI/A) mm⁻¹
1.15
Effective Length (le) mm
16.4
Effective Area (Ae) mm²
14.2
Minimum Core Cross Section (Amin) mm²
10.9
Effective Magnetic Volume (Ve) mm³
230.0
Finish
Uncoated
Height
0.138" (3.50mm)
Length
0.551" (14.00mm)
Width
0.197" (5.00mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9,000$0.36550$3,289.50