EFD20/10/7-3C95-A100 | |
---|---|
DigiKey Part Number | EFD20/10/7-3C95-A100-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3C95-A100 |
Description | FERRITE CORE EFD 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 20 x 10 x 7 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.262" (6.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
7,200 | $0.37075 | $2,669.40 |