EP20-3C96-A250 | |
---|---|
DigiKey Part Number | 1779-EP20-3C96-A250-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3C96-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type Length Width Diameter Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 104.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $1.62513 | $2,600.21 |