ER14.5/3/7-3F36-A160-S | |
---|---|
DigiKey Part Number | ER14.5/3/7-3F36-A160-S-ND |
Manufacturer | |
Manufacturer Product Number | ER14.5/3/7-3F36-A160-S |
Description | FERRITE CORE ER 160NH 3F36 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core ER Type 0.571" (14.50mm) Length 0.116" (2.95mm) Width Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 14.5 x 3 x 7 | |
Material | 3F36 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±4% | |
Gap | Gapped | |
Effective Permeability (µe) | 140.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 19.0 | |
Effective Area (Ae) mm² | 17.6 | |
Minimum Core Cross Section (Amin) mm² | 17.3 | |
Effective Magnetic Volume (Ve) mm³ | 333.0 | |
Finish | Uncoated | |
Height | 0.268" (6.80mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.116" (2.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.89850 | $4,043.25 |