PLT43/28/4.1-3F4 | |
---|---|
DigiKey Part Number | 1779-1161-ND |
Manufacturer | |
Manufacturer Product Number | PLT43/28/4.1-3F4 |
Description | FERRITE CORE PLT 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 43 x 28 x 4.1 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.11000 | $3.11 |
10 | $2.12800 | $21.28 |
25 | $1.80960 | $45.24 |
50 | $1.59060 | $79.53 |
200 | $1.53925 | $307.85 |