TN13/7.5/5-3F3 | |
---|---|
DigiKey Part Number | 1779-TN13/7.5/5-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TN13/7.5/5-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coated 3F3 Ferrite Core Toroid Type Length Width 0.512" (13.00mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | T 13 x 7.5 x 5 | |
Material | 3F3 | |
Diameter | 0.512" (13.00mm) | |
Inductance Factor (Al) | 900 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1800 | |
Core Factor (ΣI/A) mm⁻¹ | 2.46 | |
Effective Length (le) mm | 30.1 | |
Effective Area (Ae) mm² | 12200.0 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Coated | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,800 | $0.21225 | $1,443.30 |