TN20/10/7-4C65 | |
---|---|
DigiKey Part Number | 1779-TN20/10/7-4C65-ND |
Manufacturer | |
Manufacturer Product Number | TN20/10/7-4C65 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon 4C65 Ferrite Core Toroid Type Length Width 0.811" (20.60mm) Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TN 20 x 10 x 7 | |
Material | 4C65 | |
Diameter | 0.811" (20.60mm) | |
Inductance Factor (Al) | 121 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.6 | |
Effective Area (Ae) mm² | 33.6 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Nylon | |
Height | 0.295" (7.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $1.21025 | $2,904.60 |