TN23/14/7-3E25

DigiKey Part Number
1779-TN23/14/7-3E25-ND
Manufacturer
Manufacturer Product Number
TN23/14/7-3E25
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Nylon 3E25 Ferrite Core Toroid Type Length Width 0.933" (23.70mm) Diameter 0.295" (7.50mm) Height
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TN 23 x 14 x 7
Material
3E25
Diameter
0.933" (23.70mm)
Inductance Factor (Al)
3.82 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
5500
Core Factor (ΣI/A) mm⁻¹
1.81
Effective Length (le) mm
55.8
Effective Area (Ae) mm²
30.9
Effective Magnetic Volume (Ve) mm³
1722.0
Finish
Nylon
Height
0.295" (7.50mm)
Length
-
Width
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,792$0.82463$1,477.74