TX51/32/19-3C91 | |
---|---|
DigiKey Part Number | 1779-TX51/32/19-3C91-ND |
Manufacturer | |
Manufacturer Product Number | TX51/32/19-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C91 Ferrite Core Toroid Type Length Width 2.010" (51.05mm) Diameter 0.760" (19.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 51 x 32 x 19 | |
Material | 3C91 | |
Diameter | 2.010" (51.05mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.73 | |
Effective Length (le) mm | 125.0 | |
Effective Area (Ae) mm² | 172.0 | |
Effective Magnetic Volume (Ve) mm³ | 21500.0 | |
Finish | Epoxy | |
Height | 0.760" (19.30mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $5.42528 | $781.24 |