TX63/38/25-3C90

DigiKey Part Number
1779-1679-ND
Manufacturer
Manufacturer Product Number
TX63/38/25-3C90
Description
FERRITE CORE TOROID 3C90
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3C90 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Material
3C90
Diameter
2.480" (63.00mm)
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.984" (25.00mm)
Length
-
Width
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.00000$21.00
10$13.86400$138.64
25$11.50960$287.74
50$11.16980$558.49