U93/76/16-3C90 | |
---|---|
DigiKey Part Number | 1779-U93/76/16-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U93/76/16-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 2.992" (76.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 16 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 3.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2200.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.79 | |
Effective Length (le) mm | 354.0 | |
Effective Area (Ae) mm² | 448.0 | |
Effective Magnetic Volume (Ve) mm³ | 159000.0 | |
Finish | Uncoated | |
Height | 2.992" (76.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.630" (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | $16.69329 | $2,337.06 |