SFAH-200U-G14FS-PNLK-PNVBA-M8 | |
---|---|
DigiKey Part Number | 2171-SFAH-200U-G14FS-PNLK-PNVBA-M8-ND |
Manufacturer | |
Manufacturer Product Number | SFAH-200U-G14FS-PNLK-PNVBA-M8 |
Description | FLOW SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 4 ~ 200 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 22V ~ 26V | |
Port Size | - | |
Switch Function/Rating | NPN, PNP | |
Material - Body | Polyamide | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $478.53000 | $478.53 |