FT10MHNR | |
---|---|
DigiKey Part Number | 4507-FT10MHNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FT10MHNR |
Description | XMITTER FIBER OPTIC 650NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 80 mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 11nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Capacitance | 11 pF |