SKK 510 TO 5 | |
---|---|
DigiKey Part Number | 5496-SKK510TO5-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SKK 510 TO 5 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.8W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Round | |
Diameter | 0.319" (8.10mm) ID, 0.500" (12.70mm) OD | |
Power Dissipation @ Temperature Rise | 1.8W | |
Thermal Resistance @ Natural | 44.00°C/W | |
Material |
