SLY 8 SMD 045 6 Z SM | |
---|---|
DigiKey Part Number | 5496-SLY8SMD0456ZSM-ND - Tape & Reel (TR) |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SLY 8 SMD 045 6 Z SM |
Description | 0.5 MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5 ~ 236.2µin (4.00 ~ 6.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VDC | |
Contact Finish Thickness - Post | 157.5 ~ 236.2µin (4.00 ~ 6.00µm) |

Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.41000 | $4.10 |