TMC-V86-201-Q | |
---|---|
DigiKey Part Number | 2339-TMC-V86-201-Q-ND |
Manufacturer | |
Manufacturer Product Number | TMC-V86-201-Q |
Description | BUZZER PIEZO 35.81MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 2 ~ 15mA 2.9kHz 95dB @ 120V, 61cm Panel Mount Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Floyd Bell Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 95dB @ 120V, 61cm | |
Current - Supply | 2 ~ 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | UL, UR | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Termination | Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.410" Dia (35.81mm) | |
Height - Seated (Max) | 1.250" (31.75mm) | |
Base Product Number |